Intersil ISL6545CBZ technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Max Frequency | 330kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 25A |
| Output Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6545CBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.