Intersil ISL6545CRZ-TS2694 technical specifications.
| Package/Case | DFN |
| Duty Cycle | 100% |
| Max Frequency | 330kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Voltage | 5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Series | ISL6545 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6545CRZ-TS2694 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
