Intersil ISL6548ACRZA-T technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6548A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6548ACRZA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
