Intersil ISL6549CAZA technical specifications.
| Package/Case | SSOP |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 4A |
| Output Voltage | 12V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6549 |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6549CAZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
