
The ISL6549CBZ is a dual DC-DC controller from Intersil, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device can handle a maximum duty cycle of 100% and is available in a rail/Tube packaging with 50 units per package. It is not radiation hardened and is suitable for general use.
Intersil ISL6549CBZ technical specifications.
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 4A |
| Output Voltage | 13.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6549 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6549CBZ to view detailed technical specifications.
No datasheet is available for this part.