Intersil ISL6549CBZ-T technical specifications.
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 4A |
| Output Voltage | 13.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6549 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6549CBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
