Intersil ISL6551ABZ technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 6.4ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Operating Supply Voltage | 12V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6551ABZ to view detailed technical specifications.
No datasheet is available for this part.