Intersil ISL6551IB technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 6.4ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 6 |
| Operating Supply Voltage | 12V |
| Output Voltage | 16V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Quiescent Current | 13mA |
| RoHS Compliant | No |
| Series | ISL6551 |
| Topology | Flyback, Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6551IB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.