Intersil ISL6551IRZ technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 50% |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 6 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6551IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
