
The ISL6553CBZ-T is a DC/DC controller from Intersil, operating within a temperature range of 0°C to 70°C. It features a maximum operating frequency of 1.5MHz and is designed for surface mount applications. This lead-free device is compliant with RoHS regulations and is available in a tape and reel packaging format with 2500 units per package.
Intersil ISL6553CBZ-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 60A |
| Output Voltage | 1.825V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6553CBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.