
The ISL6554CBZ is a 4-channel DC/DC controller from Intersil, operating within a temperature range of 0°C to 70°C. It is designed to work with a 5V supply voltage and can handle an output current of up to 60A. The device is packaged in a surface-mount SOIC package and is compliant with RoHS regulations.
Intersil ISL6554CBZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 60A |
| Output Voltage | 1.7V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6554CBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
