
The ISL6554CBZ-TR5165 is a 4-channel low dropout linear regulator from Intersil, operating within a temperature range of 0°C to 70°C. It is designed for surface mount applications and is supplied in a tape and reel packaging format with 1000 units per package. The device is powered by a 5V supply voltage and provides an output voltage of 1.7V. It is suitable for use in power management applications.
Intersil ISL6554CBZ-TR5165 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Voltage | 1.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6554CBZ-TR5165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
