Intersil ISL6558IBZ technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 75% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.25V |
| Output Current | 120A |
| Output Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.005069oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6558IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.