Intersil ISL6558IRZ-TKR5240 technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 75% |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6558IRZ-TKR5240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
