Intersil ISL6559CRZ-TR5265 technical specifications.
| Package/Case | QFN |
| Duty Cycle | 75% |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Series | ISL6559 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6559CRZ-TR5265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
