The ISL6561IRZ is a 4-output DC/DC controller from Intersil, designed for high-current applications. It operates from a 5V supply voltage and provides an output voltage of 1.65V. The device is packaged in a QFN package and is suitable for surface mount applications. The ISL6561IRZ has a maximum operating temperature range of -40°C to 85°C and is RoHS compliant.
Intersil ISL6561IRZ technical specifications.
| Package/Case | QFN |
| Max Duty Cycle | 66.7% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 120A |
| Output Voltage | 1.65V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6561 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6561IRZ to view detailed technical specifications.
No datasheet is available for this part.