Intersil ISL6562EVAL1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 40A |
| Output Power | 60W |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6562EVAL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.