
The ISL6563IRZ-T is a 1-output DC/DC controller from Intersil, featuring an output current of 60A and an output voltage of 1.85V. It operates from a 5V supply voltage and is packaged in a QFN-24 package. The device is RoHS compliant and has a maximum operating temperature of 70°C. It is suitable for use in surface mount applications and is available in tape and reel packaging.
Intersil ISL6563IRZ-T technical specifications.
| Package/Case | QFN |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 66% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 60A |
| Output Voltage | 1.85V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6563 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6563IRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
