Intersil ISL6564CR technical specifications.
| Package/Case | QFN |
| Duty Cycle | 66.7% |
| Lead Free | Contains Lead |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6564CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.