
The ISL6565ACVZ-T is a DC/DC controller with a TSSOP28 package, suitable for surface mount. It operates within a temperature range of 0°C to 125°C and is compliant with RoHS regulations. The device has a maximum operating frequency of 1.5MHz and a maximum duty cycle of 66.7%. It can supply up to 90A of output current at 1.6V output voltage when powered by a 5V supply voltage.
Intersil ISL6565ACVZ-T technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 66.7% |
| Lead Free | Lead Free |
| Max Duty Cycle | 66.7% |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 90A |
| Output Voltage | 1.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6565ACVZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.