Intersil ISL6566AIRZ-T technical specifications.
| Package/Case | QFN EP |
| Fall Time | 18ns |
| Height | 0.88mm |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6566A |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6566AIRZ-T to view detailed technical specifications.
No datasheet is available for this part.