Intersil ISL6567CRZ technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 66% |
| Height | 0.95mm |
| Length | 4mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 60A |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6567CRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.