
The ISL6569ACB-T is a DC/DC controller from Intersil with a maximum frequency of 2MHz and a maximum operating temperature of 70°C. It is packaged in a SOIC-24 plastic package. The device is not RoHS compliant. It has a single output and a duty cycle of 75%. It is available in quantities of 1000 per tape and reel.
Intersil ISL6569ACB-T technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 75% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6569ACB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.