Intersil ISL6594ACBZ technical specifications.
| Package/Case | SOIC |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Supply Current | 10.5mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 10.5mA |
| Output Current | 3A |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6594ACBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.