
Intersil ISL6594ACRZ-T technical specifications.
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Supply Current | 10.5mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 10.5mA |
| Output Current | 3A |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6594A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6594ACRZ-T to view detailed technical specifications.
No datasheet is available for this part.
