
The ISL6605CB is a dual gate driver integrated circuit from Intersil. It is packaged in a surface mount SOIC-8 package and operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead. It is available in quantities of 98 per rail or tube packaging.
Intersil ISL6605CB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6605CB to view detailed technical specifications.
No datasheet is available for this part.
