
The ISL6605CBZ is a dual-channel gate driver IC from Intersil, designed for surface mount applications. It can handle a maximum output current of 4A and an output voltage of 33.3V. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The ISL6605CBZ is packaged in a SOIC-8 package and is available in a rail/Tube packaging format.
Intersil ISL6605CBZ technical specifications.
| Package/Case | SOIC |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Output Voltage | 33.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6605CBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
