
The ISL6605CBZA-T is a dual 4A gate driver IC from Intersil, featuring a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is packaged in a lead-free SOIC package and is designed for surface mount applications. The IC operates within a temperature range of 0°C to 70°C. It is RoHS compliant and available in tape and reel packaging with a quantity of 2500 units per reel.
Intersil ISL6605CBZA-T technical specifications.
| Package/Case | SOIC |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6605CBZA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
