The ISL6605CR-T is a dual gate driver integrated circuit from Intersil, packaged in a VQFN surface mount package. It operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead, making it a non-compliant lead-based product.
Intersil ISL6605CR-T technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6605CR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
