
The ISL6605CRZ-T is a dual 4A gate driver from Intersil, packaged in a lead-free VQFN. It operates over a temperature range of 0°C to 70°C and features a fall time of 8ns. This device is suitable for surface mount applications and is available in tape and reel packaging.
Intersil ISL6605CRZ-T technical specifications.
| Package/Case | VQFN |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6605CRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
