The ISL6605IR is a dual gate driver IC from Intersil, packaged in a VQFN package. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is not RoHS compliant and contains lead. It is available in a quantity of 100 per rail/Tube packaging.
Intersil ISL6605IR technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6605IR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
