Intersil ISL6605IRZ-T technical specifications.
| Package/Case | QFN EP |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6605 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6605IRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.