
The ISL6612ACB is a dual gate driver IC from Intersil, packaged in a SOIC-8 surface mount package. It operates over a temperature range of 0°C to 85°C. This device is not RoHS compliant. The package quantity is 98 units per rail or tube. The IC has two outputs.
Intersil ISL6612ACB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6612ACB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.