
The ISL6612CRZ is a dual 3A gate driver IC from Intersil, designed for surface mount applications. It operates within a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The device features a fall time of 18ns and is available in a 100-pack quantity with rail/tube packaging. It is suitable for use in power management applications.
Intersil ISL6612CRZ technical specifications.
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6612C |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6612CRZ to view detailed technical specifications.
No datasheet is available for this part.
