
The ISL6612CRZ-TR5238 is a dual 3A surface mount gate driver from Intersil, packaged in a DFN case and available in tape and reel quantities. It operates over a temperature range of 0°C to 85°C and features a fall time of 18ns. This device is suitable for high-speed switching applications and is compliant with relevant specifications.
Intersil ISL6612CRZ-TR5238 technical specifications.
| Package/Case | DFN |
| Fall Time | 18ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6612CRZ-TR5238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
