
The ISL6612IBZ-T is a dual 3A gate driver IC from Intersil, featuring a fall time of 18ns. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SOIC package. This device is suitable for surface mount applications and is RoHS compliant.
Intersil ISL6612IBZ-T technical specifications.
| Package/Case | SOIC |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6612IBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
