
The ISL6613CB-T is a dual gate driver IC from Intersil, packaged in a SOIC case and designed for surface mount applications. It operates over a temperature range of 0 to 85°C. The device is available in quantities of 2500 per reel, packaged in tape and reel format. However, it is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Intersil ISL6613CB-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6613CB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
