Intersil ISL6614BCBZ technical specifications.
| Package/Case | SOIC |
| Fall Time | 18ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 4 |
| Output Current | 3A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7.1mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6614BCBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.