Intersil ISL6614BCRZ-T technical specifications.
| Package/Case | VQFN |
| Fall Time | 18ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 4 |
| Output Current | 3A |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7.1mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6614BCRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
