The ISL6614CBZ is a 4-channel gate driver IC with 4 outputs, capable of handling a maximum output current of 3A and a maximum power dissipation of 1W. It operates within a temperature range of 0°C to 85°C and is packaged in a surface mount SOIC package. The device is lead-free and RoHS compliant. The ISL6614CBZ has a maximum operating supply voltage of 13.2V and a minimum operating supply voltage of 10.8V, with an operating supply current of 7.1mA. It features a fall time of 18ns.
Intersil ISL6614CBZ technical specifications.
| Package/Case | SOIC |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 7.1mA |
| Output Current | 3A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6614CBZ to view detailed technical specifications.
No datasheet is available for this part.