The ISL6615CRZ is a dual gate driver IC from Intersil, featuring a maximum output current of 4A and a fall time of 10ns. It operates within a temperature range of 0 to 70°C and is packaged in a surface mount DFN package. The device is RoHS compliant and available in a rail or tube packaging configuration with a quantity of 100 units per package.
Intersil ISL6615CRZ technical specifications.
| Package/Case | DFN |
| Fall Time | 10ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 6.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6615CRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.