Intersil ISL6617IRZ-T technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 6mA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6617I |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6617IRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.