The ISL6622CRZ-T is a dual 3A gate driver IC from Intersil, featuring a fall time of 18ns. It operates within a temperature range of 0°C to 70°C and is available in a surface mount DFN package. This device is compliant with RoHS regulations and is suitable for use in power management applications.
Intersil ISL6622CRZ-T technical specifications.
| Package/Case | DFN |
| Fall Time | 18ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 6.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 6.2mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6622CRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
