Intersil ISL6627CRZ technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6627C |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6627CRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.