Intersil ISL6700IR technical specifications.
| Package/Case | QFN |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.976W |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.4A |
| Output Voltage | 100mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 20ns |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6700IR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.