Intersil ISL6719ARZ-T technical specifications.
| Package/Case | DFN EP |
| Min Current Limit | 100mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 20V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6719ARZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.