Intersil ISL6721AAVZ technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Fall Time | 15ns |
| Max Duty Cycle | 75% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6721A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6721AAVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.