Intersil ISL6721EVAL1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6721EVAL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.