Intersil ISL6740AIVZA-T technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 99% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 95uA |
| RoHS Compliant | Yes |
| Series | ISL6740A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6740AIVZA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.