
The ISL6742AAZA is a 4-channel DC/DC controller from Intersil, featuring a maximum frequency of 2MHz and an output current of 100mA. It is packaged in a lead-free SSOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 105°C and has a quiescent current of 5mA. It is suitable for use in high-frequency DC/DC converter applications.
Intersil ISL6742AAZA technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 100% |
| Fall Time | 90ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 99% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 100mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6742AAZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.